Assmann A-DIO-FS/05-R technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 14.4 |
| Product Depth (mm) | 13.2 |
| Product Height (mm) | 12.8 |
| Type | Mini Circular DIN |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Gender | F |
| Max Current Rating | 2A |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-DIO-FS/05-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.