Assmann A-DIO-FS06/GREEN technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | AD-DIO |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DIO-FS06/GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.