
Assmann A-DS09-HOOD-WP-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Height | 66.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.4mm |
| Material | Metal |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | Solder |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS09-HOOD-WP-R to view detailed technical specifications.
No datasheet is available for this part.