Assmann A-DS09A/KG-F technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | A-DS |
| Voltage Rating | 250V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS09A/KG-F to view detailed technical specifications.
No datasheet is available for this part.