Assmann A-DS09A/KG-T3 technical specifications.
| Contact Material | Brass |
| Current Rating | 5A |
| Depth | 20.9mm |
| Length | 30.81mm |
| Max Supply Voltage (AC) | 250V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS09A/KG-T3 to view detailed technical specifications.
No datasheet is available for this part.