Assmann A-DS09L-II technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 3A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | A-DS |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-DS09L-II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
