This 9-position 2-row through hole D-subminiature connector features gold-plated signal contacts with a current rating of 5A. The connector is lead-free and has a termination method of solder. It is packaged in a tray with 90 pieces. The operating temperature range is not specified.
Assmann A-DS09PP-TAXM-B-R technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-DS09PP-TAXM-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.