Assmann A-DS09PP-WP-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Material | Copper Alloy |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS09PP-WP-R to view detailed technical specifications.
No datasheet is available for this part.