9-position, 2-row D-Subminiature plug connector with straight, vertical orientation and through-hole mounting. Features brass/bronze contacts with gold plating for signal applications, rated for 3A current and 250V maximum supply voltage. Dielectric material is PBT with a UL94 V-0 flammability rating. Operating temperature range is -20°C to 105°C. This lead-free, RoHS-compliant component offers a 2.77mm pitch and is supplied in tray packaging.
Assmann A-DS09PP/Z technical specifications.
| Color | Grey |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS09PP/Z to view detailed technical specifications.
No datasheet is available for this part.