Assmann A-DS25-HOOD-WP-R technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Height | 92mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-DS25-HOOD-WP-R to view detailed technical specifications.
No datasheet is available for this part.