Assmann A-DS50LL-TL-B-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS50LL-TL-B-R to view detailed technical specifications.
No datasheet is available for this part.