9-position, 2-row D-Subminiature plug connector with IDC termination. Features copper alloy/brass contacts with gold plating, rated for 250V and 5A. Dielectric is PBT with a UL94 V-0 flammability rating. Housing is black, with a right-angle orientation and free-hanging mounting. Accommodates wire gauges from 26 to 28AWG.
Assmann A-DSF09LPIII/FP-R technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DSF09LPIII/FP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.