Assmann A-DSF15LPIII/Z-UNC-R technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Shell Size | A |
| Termination | IDT |
| Width | 12.6mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DSF15LPIII/Z-UNC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.