25-position, 2-row standard density D-Subminiature plug connector for cable mounting. Features right-angle orientation with IDC termination, accepting 26-28AWG wire. Contacts are copper alloy with gold plating, rated for 5A and 250V, operating from -55°C to 105°C. Dielectric is PBT, housing is black, and the unit is UL94 V-0 flammability rated and lead-free.
Assmann A-DSF25LPIII/FP-R technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Shell Size | B |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DSF25LPIII/FP-R to view detailed technical specifications.
No datasheet is available for this part.