Assmann A-FT25 technical specifications.
| Color | Black |
| Depth | 48.5mm |
| Length | 55mm |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-FT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.