Assmann A-HD-S-44-A/KG-T technical specifications.
| Terminal Pitch (mm) | 1.14 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | B |
| Product Length (mm) | 53.1 |
| Product Height (mm) | 12.5 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-HD-S-44-A/KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.