Assmann A-HDF15-HOOD-WP-R technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Height | 66.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.4mm |
| Material | Plastic |
| Number of Positions | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HDF15-HOOD-WP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.