Assmann A-HDF15PP-WP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Material | Metal |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HDF15PP-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.