Assmann A-HDF26-HOOD-WP-R technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Height | 82.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HDF26-HOOD-WP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.