Conn High Density D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
Assmann A-HDS15-HOOD-WP-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Height | 66.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.4mm |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Size | A |
| Width | 20.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-HDS15-HOOD-WP-R to view detailed technical specifications.
No datasheet is available for this part.