Assmann A-HDS15LL/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass, Bronze, Gold |
| Contact Plating | Gold, Nickel, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HDS15LL/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.