Assmann A-HDS26PP-WP-R technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 120 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HDS26PP-WP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.