Assmann A-HOOD-09/15 technical specifications.
| Angular Function | 180° |
| Shell Size | E/A |
| Product Length (mm) | 42.4 |
| Product Depth (mm) | 68.5 |
| Product Height (mm) | 20.9 |
| Body Material | Polybutylene Terephthalate |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-HOOD-09/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.