Assmann A-HOOD-15/26 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | ABS |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HOOD-15/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.