Assmann A-IE-E-DIP technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Termination | Solder |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-IE-E-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
