Assmann A-IE-E-TOP technical specifications.
| Gender | Receptacle |
| Mount | Through Hole, Vertical |
| Number of Contacts | 6 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-IE-E-TOP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.