Assmann A-IEE-DIP-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical, PCB |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-IEE-DIP-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
