Assmann A-KAB-USBA-FS-1M-R technical specifications.
| Color | Black |
| Connector Type A | USB |
| Gender | Female |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-KAB-USBA-FS-1M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.