Assmann A-KAB-USBB-MS-1M-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Package Quantity | 120 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-KAB-USBB-MS-1M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.