Assmann A-KGS-F/T2N technical specifications.
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-KGS-F/T2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.