Assmann A-LED8-1WAAS-PR7-1-R technical specifications.
| Current | 30mA |
| Luminous Intensity | 4000mcd |
| Package Quantity | 100 |
| Ratings | IP67 |
| Termination | PC Pin |
| Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-LED8-1WAAS-PR7-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.