Shielded Cat 5e cable assembly featuring 26 AWG conductors and FTP (Foiled Twisted Pair) construction for enhanced signal integrity. Terminated with RJ-45 connectors at both ends, this assembly offers 8 positions and 8 conductors (8P8C). The Polyvinyl Chloride jacket provides durable protection for general-purpose networking applications.
Assmann A-MCSP-80005 technical specifications.
| Cable Type | Cat 5e FTP |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-MCSP-80005 to view detailed technical specifications.
No datasheet is available for this part.