Assmann A-MCSP-80005/R-R technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Series | 250Non-Stock |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCSP-80005/R-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.