
Shielded, round wire cable assembly, 3 meters in length, featuring a grey color and lead-free construction. This free-hanging component is RoHS compliant and designed for general use. Each package contains 120 units.
Assmann A-MCSP-80030 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Free Hanging |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-MCSP-80030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.