Assmann A-MCSP-80030/B-R technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 3m |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCSP-80030/B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.