Assmann A-MCSP-80100/G technical specifications.
| Color | Green |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCSP-80100/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.