Assmann A-MCSS-80020/R technical specifications.
| Color | Red |
| Lead Free | Contains Lead |
| Length | 2m |
| Mount | Free Hanging |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann A-MCSS-80020/R to view detailed technical specifications.
No datasheet is available for this part.