Assmann A-MCSS-80030/G technical specifications.
| Color | Green |
| Lead Free | Contains Lead |
| Length | 3m |
| Mount | Free Hanging |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann A-MCSS-80030/G to view detailed technical specifications.
No datasheet is available for this part.