Assmann A-MCSS-80050/B technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Length | 5m |
| Mount | Free Hanging |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Unconfirmed |
Download the complete datasheet for Assmann A-MCSS-80050/B to view detailed technical specifications.
No datasheet is available for this part.