Assmann A-MCSS-80070 technical specifications.
| Color | Grey |
| Lead Free | Contains Lead |
| Length | 23foot |
| Mount | Free Hanging |
| Package Quantity | 65 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-MCSS-80070 to view detailed technical specifications.
No datasheet is available for this part.