Assmann A-MCSSP-80300-R technical specifications.
| Color | Grey |
| Length | 98.4foot |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCSSP-80300-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.