Shielded Twisted Pair (SSTP) Cat 6 cable assembly, 1 meter in length, featuring 26 AWG conductors. Terminated with RJ-45 connectors at both ends, this plug-to-plug assembly utilizes a Polyvinyl Chloride jacket for durability.
Assmann A-MCSSP60010 technical specifications.
| Cable Type | Cat 6 SSTP |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-MCSSP60010 to view detailed technical specifications.
No datasheet is available for this part.