Assmann A-MCSSP60150/R-R technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Length | 15m |
| Mount | Free Hanging |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-MCSSP60150/R-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.