Assmann A-MCUP-80005/G-R technical specifications.
| Cable Type | Cat 5e UTP |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-MCUP-80005/G-R to view detailed technical specifications.
No datasheet is available for this part.