Modular cable assembly Straight, Unshielded, PVC, Cat5e UTP, 4 pair 26 AWG, 8p8c (RJ45) to 8p8c (RJ45), 3m, GREY
Assmann A-MCUP-80030 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCUP-80030 to view detailed technical specifications.
No datasheet is available for this part.