Assmann A-MCUP-80050 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Mount | Free Hanging |
| Package Quantity | 70 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCUP-80050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.