Assmann A-MCUP-80050/B technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCUP-80050/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
