This 6-position circular connector features a black color, lead-free construction, and solder termination. It is rated for use in IP67, waterproof, and dust-tight applications. The connector is available in a package quantity of 50 units, packaged in a tray. It is designed for panel, bulkhead, or front-side nut mounting.
Assmann A-MD-06PMFS-WP-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MD-06PMFS-WP-R to view detailed technical specifications.
No datasheet is available for this part.