Assmann A-MD-08PMFS-WP-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MD-08PMFS-WP-R to view detailed technical specifications.
No datasheet is available for this part.