Assmann A-MO-4/4-SF technical specifications.
| Color | Clear |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Series | A-MO |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MO-4/4-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.